Lumberg Automation Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€48.18

(exc. VAT)

€59.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
  • Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€48.18-
5 +€45.765%

*price indicative

RS Stock No.:
508-5309
Distrelec Article No.:
304-22-495
Mfr. Part No.:
28634 PRST 4-PRKT 4-07/2 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

PRST

Jacket Colour

Orange

Jacket Material

PUR

Cable Length

2m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

Straight

Number of Contacts B

4

Voltage

250V

IP Rating

IP65, IP67

Standards/Approvals

UL

Coding

A

COO (Country of Origin):
CZ

M12 Cordsets


Sensor cordset

M12 connectors with self-locking threaded joint and moulded cable

Hexagon screw in stainless steel, especially designed for use in food processing equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy