Lumberg Automation Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 168-5658
- Mfr. Part No.:
- 28634 PRST 4-PRKT 4-07/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 bag of 10 units)*
€361.90
(exc. VAT)
€445.10
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €36.19 | €361.90 |
*price indicative
- RS Stock No.:
- 168-5658
- Mfr. Part No.:
- 28634 PRST 4-PRKT 4-07/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | PRST | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series PRST | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
M12 Cordsets
Sensor cordset
M12 connectors with self-locking threaded joint and moulded cable
Hexagon screw in stainless steel, especially designed for use in food processing equipment
Related links
- Lumberg Automation Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 Straight to Male Straight Unterminated Sensor Actuator
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M8 Unterminated Sensor Actuator Cable, 2 m
