Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€24.19

(exc. VAT)

€29.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
  • Plus 80 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.19

*price indicative

RS Stock No.:
197-2774
Mfr. Part No.:
28336 PRKT 4-07/5 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

PRKT

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Orange

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP65, IP67

Standards/Approvals

UL

Coding

A

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, A Coding, PVC Jacket - PRKT Series - 28336 PRKT 4-07/5 M


Plug in and get signal transfers on their way with this sensor actuator cable from Belden Lumberg Automation. A female M12 connector on one end gives you easy compatibility. As the other end is unterminated, you have a free hand in choosing how to connect it to your machine. The cable's copper conductors are highly-conductive to help ensure stable power transmissions. Thanks to a minimum bending radius that's at least five times its diameter in fixed installations and ten times in flexible installations, installation in complex setups is a doddle.

Features & Benefits


• 5m long for convenient long-range connection

• Coupling nut achieves a secure hold on the connector

• PVC insulation helps prevent electric shocks

Applications


• Lighting controls

• Telecommunications

• Medical technology

• Agricultural equipment

How durable is this cable?


A durability rating of up to 100 mating cycles means you can plug and unplug this cable multiple times without damaging the connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy