Lumberg Automation Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€157.26

(exc. VAT)

€193.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 15 January 2027
  • Plus 50 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 10€15.726€157.26
20 - 40€15.254€152.54
50 +€14.467€144.67

*price indicative

RS Stock No.:
168-5687
Mfr. Part No.:
11804 RST 4-07/2 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RST

Jacket Colour

Black

Jacket Material

PUR

Cable Length

2m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

250V

IP Rating

IP65, IP67

Standards/Approvals

RoHS, UL

Coding

A

M12 Connector, RST Series, Actuator - Sensor, Cord set


RST series M12 connectors feature an industry standard 4 pole male connector with threaded lock nut and straight configuration. Cord sets are available in a variety of cable materials to suit differing connector applications and environments. RST series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Connector body material TPU

Connector IP67 rated when mated

Knurled Nut CuZn nickel plated

Contact material CuZn pre-nickeled 0.8 Micron gold plated

Temperature range -25 → +80 ° C

Note

4 pole cord sets are wired (1-4): brown, white, blue and black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy