Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m

Subtotal (1 bag of 10 units)*

€154.67

(exc. VAT)

€190.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
  • Plus 60 unit(s) shipping from 15 January 2027
  • Plus 60 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€15.467€154.67

*price indicative

RS Stock No.:
168-5697
Mfr. Part No.:
13169 RKMWV 3-224/2 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKMWV

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

2m

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

3

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

32V

Standards/Approvals

RoHS Compliant

IP Rating

IP67, IP69K

Coding

A

COO (Country of Origin):
CN

M8 Connector, RKMWV Series, 90 Degree Actuator - Sensor Cord set


RKMWV series M8 connectors feature an industry standard 3 or 4 pole female connector, threaded lock nut and 90 degree configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMWV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

724-2661 is a 3 way, 724-2677 is a 4 way, 724-2674 is a 4 way and 724-2670 is a 3 way.

Connector body material TPU

Connector IP67/69K rated when mated

O ring material FKM, Knurled Nut CuZn nickel plated

Contact material CuZn pre-nickeled 0.8 Micron gold plated

Temperature range -40 → +90 ° C

Note

3 pole cord sets are coloured (1-3) brown, blue and black, 4 pole cord sets (1-4) brown, white, blue and black.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy