Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m

Subtotal (1 bag of 10 units)*

€130.66

(exc. VAT)

€160.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€13.066€130.66

*price indicative

RS Stock No.:
168-5701
Mfr. Part No.:
11306 RKMW 3-06/2 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKMWV

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

2m

Connector Type A

Right Angle

Number of Contacts A

3

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

63V

Standards/Approvals

UL

IP Rating

IP65

Coding

A

COO (Country of Origin):
CZ

M8 Connector, RKMW Series with LED, 90 degree Actuator - Sensor Cord set


RKMW series M8 Connectors feature an industry standard 3 pole push pull female connector with a 90 degree configuration, built in LED and a single ended 3 wire cord set, coloured (1-3) brown, blue and black. RKMW series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Connector body material TPU

Connector IP65 rated when mated

Contact material CuZn pre-nickeled 0.8 Micron gold plated

Temperature range -40 → +90 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy