Lumberg Automation Female 3 way M8, Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2875
- Mfr. Part No.:
- 88673 RKMW 3-338/3 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€11.10
(exc. VAT)
€13.65
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.10 |
*price indicative
- RS Stock No.:
- 197-2875
- Mfr. Part No.:
- 88673 RKMW 3-338/3 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMW | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMW | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, A-Coded, Snap-Lock Connector - RKMW Series - 88673 RKMW 3-338/3 M
Come at connections from the right angle with this sensor actuator cable from Belden's Lumberg Automation range. It has one 90° connector to plug in equipment where space is tight and reduce the strain on your cable. The snap-locking mechanism gives you a speedy yet secure connection. As it's an M8 connector with A coding, it's widely compatible with sensors, actuators and junction boxes in industrial networks.
Features & Benefits
• Unterminated end lets you customise your connection
• IP65 rating means it's dust-tight and resistant to water jets from any direction
• Moulded connectors and PUR jacket for durability and resistance to chemicals and oils
Applications
• Conveyors
• Robotics systems
• Scientific laboratories
Does this sensor actuator cable work in flexible installations?
Yes, this cable performs well in fixed and flexible installations. It's durable for more than two million bend cycles and has a minimum bend radius of 10 times its diameter in flexible applications.
Related links
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 3 way M8, Right Angle to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 3 way M8 10 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 5.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1.5 m
