Molex Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m

Subtotal (1 bag of 24 units)*

€221.23

(exc. VAT)

€272.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
24 +€9.218€221.23

*price indicative

RS Stock No.:
173-8804
Mfr. Part No.:
120086-8656
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Cable

Series

120086

Jacket Colour

Black

Cable Length

2m

Jacket Material

Thermoplastic Polyurethane

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

60V

Standards/Approvals

CSA, UL 2125

IP Rating

IP67

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
PL

Molex M8 Nano-Change WSOR Sensor Cable


From Molex, this Nano-Change cable assembly is designed to be resistant to Weld-Slag and Oil, and as such is well suited to industrial use. With a secure M8 connector at one end and terminating in a free-end pigtail at the other, this WSOR cable assembly is a versatile and reliable solution to sensor and automation connection applications, and boasts an impressive degree of environmental protection when mated.

Features and Benefits:

• Knurled hex nut connection

• Weld-slag and Oil resistant

• Unshielded cable

• Gold plated brass contacts

Brad Harrison - M8


The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, Compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy