Molex Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 24 units)*

€958.08

(exc. VAT)

€1,178.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
24 - 96€39.92€958.08
120 - 216€38.763€930.31
240 +€37.645€903.48

*price indicative

RS Stock No.:
174-6494
Mfr. Part No.:
120069-0187
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120069

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101

Coding

A

MIC 4P FP 90D 5M SHIELDED PUR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy