Molex Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€42.44

(exc. VAT)

€52.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.44

*price indicative

RS Stock No.:
174-6638
Mfr. Part No.:
120069-0187
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Cable

Series

120069

Jacket Colour

Yellow

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP67

Coding

A

MIC 4P FP 90D 5M SHIELDED PUR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy