Molex Female 4 way M12, Straight to Male 4 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-6497
- Mfr. Part No.:
- 120066-0692
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.20
(exc. VAT)
€34.69
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.20 |
| 5 - 9 | €27.06 |
| 10 - 14 | €25.98 |
| 15 - 19 | €24.96 |
| 20 + | €24.16 |
*price indicative
- RS Stock No.:
- 174-6497
- Mfr. Part No.:
- 120066-0692
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120066 | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA LR6837, UL E152210 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120066 | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP67 | ||
Standards/Approvals CSA LR6837, UL E152210 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, TPE Cable, 5.0m (16.40') Length
Related links
- Molex Female 4 way M12 Straight Sensor Actuator Cable, 10 m
- Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Molex Female 4 way M12 Straight Circular Connector, 3 m
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- WIKA Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
