Molex Female 4 way M12, Straight to Male 4 way M12, Straight Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€45.23

(exc. VAT)

€55.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€45.23
5 - 9€43.28
10 - 14€41.62
15 - 19€39.98
20 +€38.54

*price indicative

RS Stock No.:
174-6504
Mfr. Part No.:
120066-0695
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Cable

Series

120066

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Yellow

Cable Length

10m

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Gender B

Male

Connector Type B

M12, Straight

Number of Contacts B

4

Voltage

250V ac, 250V ac

Standards/Approvals

CSA, UL

IP Rating

IP67

Coding

A

COO (Country of Origin):
PL
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, TPE Cable, 10.0m (32.81') Length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy