Molex Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€15.25

(exc. VAT)

€18.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€15.25-
10 +€14.296%

*price indicative

RS Stock No.:
174-6584
Mfr. Part No.:
120006-0654
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120006

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Jacket Material

PUR

Cable Length

5m

Connector Type A

Right Angle

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP67

Standards/Approvals

UL

Coding

A

COO (Country of Origin):
PL

Molex Electronics Right Angle M12 to Unterminated Industrial Automation Cable Assembly


The Molex 120006 series M12 to unterminated right angle industrial automation cable assembly comes with a 5 core 5m cable. The Micro-Change (M12) single-ended 5-pole PVC cordset, has a female (90°) to pigtail connection and has a cross-sectional area of 0.34mm².

Features and Benefits


• Compact

• Multicore

• Polyvinyl chloride PVC sheath material

• Rugged

• Sealed

• Unshielded cable

Applications


• Sensor/actuator connectivity in industrial control applications

Certifications


• IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy