RS PRO Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 174-7878
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.73
(exc. VAT)
€19.35
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.73 |
*price indicative
- RS Stock No.:
- 174-7878
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
M12, 3 pole, 0°, male connector to M12, 3 pole, 90°, female connector lead, 2 Metres
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Related links
- RS PRO Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 3 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 3 way Straight to Female 3 way Straight Cable, 2 m
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
