SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 225-3035
- Mfr. Part No.:
- YF8U13-020UA1M8U13 / 2096304
- Manufacturer:
- SICK
Subtotal (1 unit)*
€19.11
(exc. VAT)
€23.51
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.11 |
*price indicative
- RS Stock No.:
- 225-3035
- Mfr. Part No.:
- YF8U13-020UA1M8U13 / 2096304
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL (UL File No. E335179) | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL (UL File No. E335179) | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sick Sensor Actuator Cable, 2m Cable Length, Black Jacket - YF8U13-020UA1M8U13 / 2096304
This sensor actuator cable connects automation sensors and actuators in industrial environments, providing a robust three-contact M8 link for signal transmission. It is designed for use where sealed, flexible cabling is required and suits installations subject to movement and exposure to oils and lubricants.
Features & Benefits
• 2m length for moderate reach in machinery layouts
• Polyurethane jacket resists oils and remains flexible
• IP65/IP66K/IP67 enclosure rating for wet conditions
• 4A current capacity for typical sensor loads
• Rated to ≤60V for low-voltage control systems
• 10,000,000 bending cycles for high-flex applications
• Polyurethane jacket resists oils and remains flexible
• IP65/IP66K/IP67 enclosure rating for wet conditions
• 4A current capacity for typical sensor loads
• Rated to ≤60V for low-voltage control systems
• 10,000,000 bending cycles for high-flex applications
Applications
• Suitable for sensor-to-controller connections on assembly lines
• Ideal for robots and end-of-arm tooling in production cells
• used with conveyors requiring drag-chain cabling
• Suitable for proximity switch and actuator wiring in wet zones
• Ideal for robots and end-of-arm tooling in production cells
• used with conveyors requiring drag-chain cabling
• Suitable for proximity switch and actuator wiring in wet zones
Which connector genders and pin count does it use?
It has a female M8 connector at one end and a male M8 connector at the other, each with three contacts for signal wiring.
How does it perform under repeated torsion and motion?
The cable withstands 2,000,000 torsion cycles and permits 180°/1m torsion, supporting traversing speeds up to 3m/s with acceleration limits of ≤10m/s².
What temperature ranges can it handle in flexible operation?
In flexible use the cable operates from −25°C to +80°C, with the head rated to −25°C to +85°C for broader connector exposure.
Is the cable suitable for drag-chain systems and what are the constraints?
Yes, it is specified for drag-chain operation with a minimum bending radius greater than 10x cable diameter and recommended travelling distance up to 10m.
What materials and construction details affect installation practice?
The jacket is halogen-free PUR with unshielded 0.25mm² conductors
connectors use TPU and nickel-plated locking nuts with FKM Seals and require 0.4Nm tightening torque.
Related links
- SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 2 m
- SICK Female 3 way M8 Straight Connector Cable, 2 m
- SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 1 m
- SICK Female 3 way M8 to Unterminated 3 way Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 Straight Connector Cable, 3 m