HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 7.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€101.94

(exc. VAT)

€125.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€101.94
10 +€95.64

*price indicative

RS Stock No.:
175-1783
Mfr. Part No.:
2134C7C7477075
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Circular connectors M8

Product Type

Sensor Actuator Cable

Cable Length

7.5m

Jacket Colour

Green

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Type B

Straight

Connector Gender B

Male

Number of Contacts B

4

Standards/Approvals

RoHS

IP Rating

IP67

Coding

D

COO (Country of Origin):
DE

HARTING Straight M8 to Straight M8 Industrial Automation Cable Assembly


The HARTING straight M8 to straight M8 industrial automation cable assembly with connector and a 4 core 7.5m cable. This connector features a robust metal housing with continuous shielding and can supply devices with100 Mbit/s fast Ethernet.

Features and Benefits


• 30% smaller compared to M12 D code solution

• Ability to reduce size of the PCB

• Fully shielded

• Single cable for both power and data

• Power over Ethernet compatible

• Reliable Ethernet communication

• Simplified and faster installation

• Space saving

Applications


• Car audio components

• Construction machinery

• Hydraulics

• Pneumatics and lift stations

• Spacecraft environments

• Coil installation

• Automation control of cranes

• Aviation

• Ventilation systems

Certifications


• IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy