Turck Female 8 way M12, Straight to 8 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 175-9842
- Mfr. Part No.:
- E-RKC8T-264-2
- Manufacturer:
- Turck
Subtotal (1 unit)*
€97.45
(exc. VAT)
€119.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.45 |
*price indicative
- RS Stock No.:
- 175-9842
- Mfr. Part No.:
- E-RKC8T-264-2
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Sensor Actuator Cable | |
| Series | E-RKC 8T-264-2 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Sensor Actuator Cable | ||
Series E-RKC 8T-264-2 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL | ||
Actuator and Sensor Cable, PVC Connection Cable
M12 female connector, straight, 8-pin
Cable length: 2.0 m
Related links
- Turck Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Turck Female 5 way M12 2 m
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2 m
- Turck Female 8 way M12 to Unterminated Sensor Actuator Cable, 4 m
