Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 232-5695
- Mfr. Part No.:
- RKC8T-5-RSC8T/TXY3013
- Manufacturer:
- Turck
Subtotal (1 unit)*
€65.08
(exc. VAT)
€80.05
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.08 |
*price indicative
- RS Stock No.:
- 232-5695
- Mfr. Part No.:
- RKC8T-5-RSC8T/TXY3013
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Sensor Actuator Cable | |
| Series | RKC8T | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Sensor Actuator Cable | ||
Series RKC8T | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Banner actuator and sensor cable available in yellow colour. It has 5 meters overall length.
Suitable for drag chain use
Resistant to chemicals, UV radiation and oils
RoHS-compliant
Protection class: IP67, IP69K
Related links
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Turck Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 150 mm
- Turck Female 8 way M12 2 m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- HARTING Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 5 m
