Turck Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 823-3652
- Mfr. Part No.:
- RKC8T-2-RSC8T/TXL
- Manufacturer:
- Turck
Subtotal (1 unit)*
€49.62
(exc. VAT)
€61.03
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.62 |
*price indicative
- RS Stock No.:
- 823-3652
- Mfr. Part No.:
- RKC8T-2-RSC8T/TXL
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RKC8T-2-RSC8T/TXL | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | cULus Recognised | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RKC8T-2-RSC8T/TXL | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals cULus Recognised | ||
IP Rating IP67 | ||
Coding A | ||
Turck Sensor Actuator Cable, 30V Voltage Rating, PUR Sheath Material - RKC8T-2-RSC8T/TXL
Need a hardwearing wire for reliable signal distribution? This sensor actuator cable from Turck will do the job. A 2A current rating makes it an ideal option for low-power setups. As it has a male M12 connector on one end and a female M12 connector on the other, it offers wide compatibility with standard equipment. Challenging settings are no match for this cable's tough PUR sheath, which is resistant to abrasion, chemicals, UV light and wear. Thanks to its generous length of 2m, it's not a stretch to establish a long-distance connection between devices.
Features & Benefits
• IP67 rating means it's dust-tight and withstands immersion in 1m of water for up to 30 minutes
• Long mechanical lifespan of more than 100 mating cycles for long-lasting performance
• Performs reliably in a wide operating temperature range between -50°C and +80°C, so it's suitable for use in harsh industrial environments
Applications
• Industrial automation
• Process control
• Network communication
Does this component have any environmentally friendly features?
Yes, it's free from halogen, PVC, LABS and silicone to minimise environmental contamination.
Related links
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Turck Female 8 way M12 2 m
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 150 mm
- Turck Female 5 way M12 2 m
- Turck Male 4 way Straight to Female 5 way M12 x 2 Sensor Actuator Cable, 1 m
- Turck Female 8 way M12 to Unterminated Sensor Actuator Cable, 4 m
