Bulgin Male 8 way M12, Straight to Female 8 way M12, Straight Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

€68.21

(exc. VAT)

€83.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.21

*price indicative

RS Stock No.:
176-6437
Distrelec Article No.:
303-89-613
Mfr. Part No.:
PXPTPU12FIM08XFI010PU
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

PXP

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

8

Connector Gender B

Female

Number of Contacts B

8

Connector Type B

M12, Straight

Voltage

48V ac/dc

Standards/Approvals

EN 61076-2-109

IP Rating

IP67

Coding

X

COO (Country of Origin):
CN
With a high degree of mechanical and electrical stability, Bulgin’s M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.

M12 Series X Code TPU Flex Inline to Flex Inline Overmould Cable Connector 8 Pole Plug Pre-Wired With 1M PU Jacket Cable

M12 Series Overmould Flex Inline Connectors

Water and dustproof when mated with compatible connector

Pin or Socket

3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)

PCB Terminals

Choice of mounting nut sizes, depending on part code

Choice of Sealing Caps available separately to maintain IP rating of unmated connectors

Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy