SICK Male 8 way M12, Straight to Male 8 way RJ45, Straight Connector Cable, 1 m
- RS Stock No.:
- 285-1600
- Mfr. Part No.:
- YM2X18-010EG1MRJA8
- Manufacturer:
- SICK
Subtotal (1 unit)*
€86.66
(exc. VAT)
€106.59
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 18 November 2026
- Plus 18 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.66 |
*price indicative
- RS Stock No.:
- 285-1600
- Mfr. Part No.:
- YM2X18-010EG1MRJA8
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2X18 | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Voltage | 1kV | |
| IP Rating | IP20, IP67 | |
| Standards/Approvals | IEC 60332-1-2, UL 1581 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2X18 | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type B RJ45, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Voltage 1kV | ||
IP Rating IP20, IP67 | ||
Standards/Approvals IEC 60332-1-2, UL 1581 | ||
Coding X | ||
- COO (Country of Origin):
- CZ
Overview
The Connection cables are equipped with a male M12, 8 pin, straight, X coded connector (Connection type head A) and a male RJ45, 8 pin, straight connector (Connection type head B). The locking plug connector ensures a secure fit, employing a screw on connection for the M12 side and snap in locking for the RJ45 side. Constructed with TPU material in black color, the connectors feature a locking nut made of zinc die cast and nickel plated for robustness.
The tightening torque is specified at 0.6 Nm, and the width across flats is 13 mm. The cable is 1 meter in length, comprising 8 wires and designed with a PUR (halogen free) jacket material in green color. With a cable diameter of 6.4 mm and a conductor cross section of 0.14 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Related links
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 20 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 500 mm
- SICK Male 8 way M12 5 m
- SICK Male 8 way M12 Straight Connector Cable, 3 m