Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 177-6846
- Mfr. Part No.:
- XZCP12V12L20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€82.20
(exc. VAT)
€101.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.20 |
*price indicative
- RS Stock No.:
- 177-6846
- Mfr. Part No.:
- XZCP12V12L20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | General Purpose | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | cULus | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series General Purpose | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals cULus | ||
IP Rating IP65, IP67, IP69K | ||
Pre-wired connectors XZ - elbowed female - M12 - 5 pins - cable PUR 20m
Related links
- Telemecanique Sensors M12 to 8 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors M12 to 5 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female M12 to 3 way M12 Sensor Actuator Cable, 2 m
- Telemecanique Sensors M12 to 8 way Unterminated Sensor Actuator Cable, 15 m
- Telemecanique Sensors M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable, 5 m
