Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€35.16

(exc. VAT)

€43.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.16

*price indicative

RS Stock No.:
177-6847
Mfr. Part No.:
XZCP12V12L5
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

General Purpose

Product Type

Sensor Actuator Cable

Cable Length

5m

Connector Type A

M12

Connector Type B

Unterminated

Voltage

60V ac, 75V ac

IP Rating

IP65, IP67, IP69K

Standards/Approvals

cULus

Pre-wired connectors XZ - elbowed female - M12 - 5 pins - cable PUR 5m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy