Telemecanique Sensors Female M12 to 3 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 177-8912
- Mfr. Part No.:
- XZCPV11V2L5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.96 |
*price indicative
- RS Stock No.:
- 177-8912
- Mfr. Part No.:
- XZCPV11V2L5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | General Purpose | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12 | |
| Voltage | 60V, 75V | |
| Standards/Approvals | cULus | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series General Purpose | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Connector Type B M12 | ||
Voltage 60V, 75V | ||
Standards/Approvals cULus | ||
IP Rating IP65, IP67 | ||
Pre-wired connectors XZ - straight female - M12 - 3 wires - cable 5m
Related links
- Telemecanique Sensors Female 4 way Straight to 4 way M12 Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female M12 to 3 way M12 Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way M12 to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way M12 25 m
- Telemecanique Sensors Female 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 3 m
- Telemecanique Sensors Female 3 way M12 to 3 way Sensor Actuator Cable, 5 m
