Telemecanique Sensors Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€51.12

(exc. VAT)

€62.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.12

*price indicative

RS Stock No.:
749-7114
Mfr. Part No.:
XZCPA1164L5
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

250V ac, 300V ac

Standards/Approvals

RoHS

IP Rating

IP69K

Pre-wired Connectors


Range of straight and elbowed cable assemblies for use with Schneider XUM photoelectric sensors.

Collar material stainless steel 316L

Temperature for operation -25 → 85 °C (static)

Protection rating IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy