Molex Male Female Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-5550
- Distrelec Article No.:
- 304-65-493
- Mfr. Part No.:
- 1300108047
- Manufacturer:
- Molex
Subtotal (1 bag of 24 units)*
€3,987.144
(exc. VAT)
€4,904.184
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 24 + | €166.131 | €3,987.14 |
*price indicative
- RS Stock No.:
- 180-5550
- Distrelec Article No.:
- 304-65-493
- Mfr. Part No.:
- 1300108047
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 130010 | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Voltage | 250 V ac/dc | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 130010 | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Voltage 250 V ac/dc | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
Related links
- Molex Male Female Sensor Actuator Cable, 5 m
- Molex Male Female Cordset, 5 m
- Molex Male Female Cordset, 1 m
- Mueller Electric Male 5 way Right Angle Male Connector to Female 5 way Straight Female Sensor Actuator Cable, 5 m
- Molex Male Female Cordset, 2 m
- Molex Male Female Cordset, 15 m
- Molex Male Female Cordset, 6 m
- Molex Male Female Cordset, 20 m
