Molex Male 5 way M12, Straight to Female Socket Cordset, 2 m

Subtotal (1 unit)*

€53.03

(exc. VAT)

€65.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.03

*price indicative

RS Stock No.:
323-762
Distrelec Article No.:
303-86-727
Mfr. Part No.:
1205050105
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Brad Micro-Change

Product Type

Cordset

Cable Length

2m

Jacket Colour

Grey

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

Socket

Standards/Approvals

No

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Double-Ended Cordset, 5 Poles, Female Mini-Change (Straight) to Male M12 L-Coded (Straight), 16 AWG, Black TPU WSOR Cable, 2.0m Length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy