Molex Male 4 way M8, Straight to Female M8, Straight Cordset, 1 m

Subtotal (1 unit)*

€67.36

(exc. VAT)

€82.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.36

*price indicative

RS Stock No.:
323-572
Distrelec Article No.:
303-80-953
Mfr. Part No.:
1300090457
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Brad Micro-Change

Product Type

Cordset

Jacket Colour

Yellow

Cable Length

1m

Number of Contacts A

4

Connector Type A

M8, Straight

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M8, Straight

Standards/Approvals

No

The Molex Nano-Change M8 Single-Ended Cordset are IEC compliant with threaded couplers. They feature a small, compact design ideal for miniature sensors and space-sensitive applications Available in 3, 4, and 5 pole versions, they include a patented anti-vibration feature to prevent loosening under high vibration conditions. These Cordset are IP67 rated for harsh environments. The LED version provides power and signal trigger indication for PNP sensors with NPN versions available upon request.

PVC cables for light, cost sensitive industrial applications

PUR cables for moderate flexing and for environments encountering cutting fluids and oils

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy