Brad from Molex Female 3 way 3 way Industrial Circular Connector, 300 mm
- RS Stock No.:
- 180-5653
- Mfr. Part No.:
- 1200310015
- Manufacturer:
- Brad from Molex
Subtotal (1 bag of 20 units)*
€221.70
(exc. VAT)
€272.70
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | €11.085 | €221.70 |
*price indicative
- RS Stock No.:
- 180-5653
- Mfr. Part No.:
- 1200310015
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Nano-Change | |
| Product Type | Industrial Circular Connector | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Voltage | 75V | |
| Standards/Approvals | Rohs vompliance | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Nano-Change | ||
Product Type Industrial Circular Connector | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Voltage 75V | ||
Standards/Approvals Rohs vompliance | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
Nano-Change (M8) Receptacle, 3 Poles, M8 x 0.5 Mounting Threads, Female (Straight) to 22 AWG Leads, 0.30m (11.81") Length
Related links
- Brad from Molex Female 3 way 3 way Industrial Circular Connector, 300 mm
- Brad from Molex Female 4 way M12 300 mm
- Brad from Molex Male 8 way Straight to 8 way Unterminated Circular Connector, 300 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 25 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 35 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 10 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 15 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 30 mm
