Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 25 mm
- RS Stock No.:
- 814-906
- Mfr. Part No.:
- 1300640497
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€717.97
(exc. VAT)
€883.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €717.97 |
*price indicative
- RS Stock No.:
- 814-906
- Mfr. Part No.:
- 1300640497
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Industrial Circular Connector Cordset | |
| Series | 130064 | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Cable Length | 25mm | |
| Number of Contacts A | 3 | |
| Connector Type A | 3/8 in Bradpower D-Size | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Industrial Circular Connector Cordset | ||
Series 130064 | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Cable Length 25mm | ||
Number of Contacts A 3 | ||
Connector Type A 3/8 in Bradpower D-Size | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex BradPower D-Size Double-Ended Cordset is designed to facilitate robust electrical connections in industrial settings, ensuring reliable operation under various environmental conditions.
Comprises a high-quality, 10 AWG black TPE cable for superior durability
Rated for a maximum voltage of 600V AC/DC and current of 32.0A per contact
IP67 rating guarantees protection against dust and temporary immersion in water
Coupling style is threaded, providing secure and stable connections
Temperature range accommodates operating conditions from -20° to +90°C
Related links
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 6 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 35 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 10 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 20 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 30 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 15 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 4 mm
- Molex Male 3 way Cordset to Female 3 way BradPower D-Size Cordset, 1 m
