Brad from Molex Female 4 way 4 way Circular Connector, 300 mm
- RS Stock No.:
- 180-5656
- Distrelec Article No.:
- 304-55-890
- Mfr. Part No.:
- 1200310049
- Manufacturer:
- Brad from Molex
Subtotal (1 bag of 20 units)*
€720.78
(exc. VAT)
€886.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | €36.039 | €720.78 |
*price indicative
- RS Stock No.:
- 180-5656
- Distrelec Article No.:
- 304-55-890
- Mfr. Part No.:
- 1200310049
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Circular Connector | |
| Series | Nano-Change | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 300mm | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Voltage | 75V | |
| Standards/Approvals | Rohs vompliance | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Circular Connector | ||
Series Nano-Change | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 300mm | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Voltage 75V | ||
Standards/Approvals Rohs vompliance | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
Nano-Change (M8) Receptacle, 4 Poles, M8 x 0.5 Mounting Threads, Female (Straight) to 22 AWG Leads, 0.30m (11.81") Length
Related links
- Brad from Molex Female 4 way 4 way Circular Connector, 0.3 m
- Brad from Molex Male 4 way M12 Micro Change Circular Connector, 0.3 m
- Brad from Molex Male 5 way Circular Connector, 0.3 m
- Brad from Molex Male 3 way M8 to Wire Lead Circular Connector, 0.3 m
- Molex Male 4 way Receptacle to Circular Connector, 0.3 m
- Lumberg Automation Circular Connector, 0.3 m
- Phoenix Contact 2 way Straight Plug M8 to 2 way Valve Connector Festo ZC Circular Connector, 0.3 m
- Molex 4 Way Male Wire to Wire Connector, 0.3 m
