Amphenol Industrial Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 182-0360
- Mfr. Part No.:
- M12A-12PFFS-SH8B15
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.91
(exc. VAT)
€24.49
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.91 |
| 10 - 24 | €18.97 |
| 25 - 49 | €17.74 |
| 50 - 99 | €16.26 |
| 100 + | €15.04 |
*price indicative
- RS Stock No.:
- 182-0360
- Mfr. Part No.:
- M12A-12PFFS-SH8B15
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 12 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | UL1061 | |
| IP Rating | IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12 | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 12 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals UL1061 | ||
IP Rating IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-12PFFS-SH8B15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
Related links
- Amphenol Industrial Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 10 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 8 way Straight to Unterminated 8 way Free End Sensor Actuator Cable, 1.5 m
