Amphenol Industrial Right Angle Male 3 way M12 to Unterminated Sensor Actuator Cable, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-0492
Mfr. Part No.:
M12A-03BMMM-SR8D01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Sheath Colour

Black

Length

1m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Male

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

250 V ac/dc

Current Rating

4 A

IP Rating

IP68, IP69K

Cable Shape

Round

Standards Met

UL Recognized, UL2517

Connector 1 Housing Gender

Male

Conductor Material

Copper

Minimum Operating Temperature

-25°C

American Wire Gauge

22 AWG

Outer Diameter

4.5mm

Operating Temperature Range

-25 → +85 °C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN
The Amphenol Industrial M12A-03BMMM-SR8D01 is M12 series male 1m long straight plug to unterminated industrial automation cable assembly.

Sheath Colour: Black
IP Rating : IP68, IP69K
Sheath Material: Polyurethane PUR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy