Amphenol Industrial Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 215-0892
- Mfr. Part No.:
- M12A-05BMMM-PL8D01
- Manufacturer:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.71
(exc. VAT)
€19.32
(inc. VAT)
- RS Stock No.:
- 215-0892
- Mfr. Part No.:
- M12A-05BMMM-PL8D01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12A | |
| Number of Cores | 5 | |
| Length | 1m | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 5 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12A | ||
Number of Cores 5 | ||
Length 1m | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Unterminated | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol M12 series A coded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Waterproof rating IP68
Related links
- Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way M12 1 m
- Amphenol Industrial Right Angle Male 3 way M12 to Unterminated Sensor Actuator Cable, 1m
- Amphenol Industrial Straight Male 6 way M12 to Unterminated Sensor Actuator Cable, 1m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 1 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way M12 to Unterminated Sensor Actuator Cable, 10 m

