Amphenol Industrial Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 182-1018
- Mfr. Part No.:
- 8-04BFFM-SR7B02
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €11.90
View bulk pricing optionsSubtotal (1 unit)*
€14.33
(exc. VAT)
€17.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.33 | - |
| 10 - 24 | €13.14 | €11.90 |
| 25 - 49 | €11.83 | €62.50 |
| 50 - 99 | €10.73 | €180.00 |
| 100 + | €9.90 | €443.00 |
*price indicative
- RS Stock No.:
- 182-1018
- Mfr. Part No.:
- 8-04BFFM-SR7B02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | 8-04BFFM | |
| Jacket Material | Thermoplastic | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series 8-04BFFM | ||
Jacket Material Thermoplastic | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial cable connector has a black 2 meters cable with four gold plated pins made of copper alloy.
RoHS compliant
Black thermoplastic connector housing & outer mould material
IPX7 mated waterproof protection rating
Green, rubber O-Ring
Related links
- Amphenol Industrial Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Female 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Female 4 way Straight to Pigtail Connector Cable, 2 m
- Amphenol Industrial Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- Amphenol Industrial Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way M8 to Free End Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
