Amphenol Industrial Male 3 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 182-1046
- Distrelec Article No.:
- 304-13-657
- Mfr. Part No.:
- 8-03BMMM-SR7B01
- Manufacturer:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-1046
- Distrelec Article No.:
- 304-13-657
- Mfr. Part No.:
- 8-03BMMM-SR7B01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | 8-03BMMM | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series 8-03BMMM | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 8-03BMMM-SR7B01 is 3 pin male 1m long M8 cable assembly.
Waterproof rate IPX7
Pin 3
Connector Housing Thermoplastic Black
Related links
- Amphenol Industrial Male 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Circular Connector M8 Connector Male, IP67
- Amphenol Industrial Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 3 way Straight to Connector, 10 m
- Amphenol Industrial Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 2m
- Amphenol Industrial Right Angle Male 3 way M12 to Unterminated Sensor Actuator Cable, 1m
