Amphenol Industrial Straight to Sensor Actuator Cable, 5.7 mm
- RS Stock No.:
- 182-1990
- Mfr. Part No.:
- MSAS-05BFFM-SL8D01
- Manufacturer:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-1990
- Mfr. Part No.:
- MSAS-05BFFM-SL8D01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Connector Type A | Straight | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5.7 mm | |
| Coding | A | |
| IP Rating | IP68 | |
| Series | MSAS | |
| Standards/Approvals | UL2517 | |
| Voltage | 60 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Connector Type A Straight | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5.7 mm | ||
Coding A | ||
IP Rating IP68 | ||
Series MSAS | ||
Standards/Approvals UL2517 | ||
Voltage 60 V ac/dc | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial MSAS-05BFFM-SL8D01 is a female 1m long straight socket to unterminated industrial automation cable assembly.
Connector A Number of Contacts 5
Sheath Colour Black
Sheath Material Polyurethane PUR
Connector A Housing Gender
Related links
- Amphenol Industrial Straight to Sensor Actuator Cable, 5.7 mm
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Straight Male 6 way M12 to Unterminated Sensor Actuator Cable, 1m
- Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
