Amphenol Industrial Male 5 way Straight to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 182-2076
- Mfr. Part No.:
- MSAS-05BMMM-SL8D01
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€20.50
(exc. VAT)
€25.22
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.50 |
*price indicative
- RS Stock No.:
- 182-2076
- Mfr. Part No.:
- MSAS-05BMMM-SL8D01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | MSAS | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | UL2517 | |
| IP Rating | IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series MSAS | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals UL2517 | ||
IP Rating IP68 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial MSAS-05BMMM-SL8D01 is a MSAS series male 1m long M12 straight plug to unterminated industrial automation cable assembly.
Connector A Number of Contacts 5
Current Rating 4 A
Sheath Colour Black
Related links
- Amphenol Industrial Male 5 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Right Angle to Pigtail Connector Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Pigtail Connector Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Right Angle to Pigtail Connector Cable, 5 m
- Amphenol Industrial Male 5 way Right Angle to Pigtail Connector Cable, 2 m
- Amphenol Industrial Male 5 way Straight to Pigtail Connector Cable, 2 m
