Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 1 m
- RS Stock No.:
- 196-0718
- Mfr. Part No.:
- 7000-44511-7960100
- Manufacturer:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€66.35
(exc. VAT)
€81.61
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €66.35 | - |
| 5 - 9 | €64.36 | 2% |
| 10 - 24 | €60.37 | 9% |
| 25 + | €53.08 | 19% |
*price indicative
- RS Stock No.:
- 196-0718
- Mfr. Part No.:
- 7000-44511-7960100
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | D-Coded | |
| Product Type | Communication Cable | |
| Cable Length | 1m | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 30V dc, 60V dc | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CE, CSA, DIN EN 61076-2-101 (M12), EtherNet/IP, UL (AWM-Style 20233/11602) | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series D-Coded | ||
Product Type Communication Cable | ||
Cable Length 1m | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 30V dc, 60V dc | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CE, CSA, DIN EN 61076-2-101 (M12), EtherNet/IP, UL (AWM-Style 20233/11602) | ||
Coding D | ||
M12 D-Coded 4 pole Male straight to Male
Related links
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 2 m
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 300 mm
- Murrelektronik Limited Female 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- Murrelektronik Limited Female 4 way Straight to Female 4 way Straight Communication Cable, 3 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Connector Cable, 1 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
