Murrelektronik Limited Female 4 way Straight to Female 4 way Straight Communication Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€90.74

(exc. VAT)

€111.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€90.74
5 - 9€87.94
10 - 24€82.57
25 +€72.60

*price indicative

RS Stock No.:
196-0720
Mfr. Part No.:
7000-44511-7960300
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

D-Coded

Product Type

Communication Cable

Cable Length

3m

Jacket Material

Polyurethane

Jacket Colour

Green

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Straight

Connector Gender B

Female

Voltage

30V dc, 60V dc

Standards/Approvals

CE, CSA, DIN EN 61076-2-101 (M12), EtherNet/IP, UL (AWM-Style 20233/11602)

IP Rating

IP65, IP66K, IP67

Coding

D

M12 D-Coded 4 pole Male straight to Male

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy