Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 284-7935
- Mfr. Part No.:
- 7000-44511-7940050
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€44.30
(exc. VAT)
€54.49
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.30 |
*price indicative
- RS Stock No.:
- 284-7935
- Mfr. Part No.:
- 7000-44511-7940050
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 500mm | |
| Jacket Colour | Green | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 500mm | ||
Jacket Colour Green | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals DIN EN 61076-2-101 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M12 male 0 degree D coded shielded cable. It features a straight connections on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils. It offers Ethernet CAT5e transmission and transmission properties with channel transmission up to 100 m.
IP65 IP67 and IP66K degree protection
Flame retardant
Full duplex
Related links
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 300 mm
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 2 m
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 1 m
- Murrelektronik Limited Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, Copper Braid Polyurethane
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 4 way Straight to 3 way MSUD Sensor Actuator Cable, 600 mm
