Murrelektronik Limited Male 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 284-7937
- Mfr. Part No.:
- 7000-44541-7960300
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€78.92
(exc. VAT)
€97.07
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.92 |
*price indicative
- RS Stock No.:
- 284-7937
- Mfr. Part No.:
- 7000-44541-7960300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Green | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Green | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals DIN EN 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M12 male 90 degree D coded shielded cable. It features a straight connections on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils. It offers Ethernet CAT5e transmission and transmission properties with channel transmission up to 100 m.
IP65 IP67 and IP66K degree protection
Flame retardant
Full duplex
Related links
- Murrelektronik Limited Female 4 way Straight to Female 4 way Straight Communication Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 2 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Connector Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Unterminated Power Cable, 3 m
