Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-2560
- Mfr. Part No.:
- 49267 RSTS 8-RKTS 8-299/1 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€44.95
(exc. VAT)
€55.29
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.95 |
*price indicative
- RS Stock No.:
- 197-2560
- Mfr. Part No.:
- 49267 RSTS 8-RKTS 8-299/1 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSTS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSTS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Lumberg Automation RSTS Sensor Actuator Cable, Copper Conductor, 6.60mm Outer Diameter - 49267 RSTS 8-RKTS 8-299/1 M
This Lumberg Automation sensor actuator cable is a reliable and versatile solution for various industrial applications. With a copper conductor and halogen-free insulation material, it ensures high performance and safety standards. The IP67 rating and oil-resistant properties make it suitable for harsh environments, while the 1-meter length and PUR sheath material provide durability and flexibility.
Features & Benefits
• Copper conductor ensures excellent conductivity and reliability
• Halogen-free insulation material ensure safety and environmental compliance
• IP67 rating offers protection against dust and water ingress
• Oil-resistant cable suitable for demanding industrial environments
• 1-meter length provides versatility in installation
• PUR sheath material ensures durability and flexibility
Applications
• Ideal for sensor and actuator connections in automation systems
• Suitable for use in mechanical and electrical industries
• Can be used for applications requiring high-quality signal transmission
Can it be used in outdoor applications?
Yes, the IP67 rating makes it suitable for outdoor use, providing protection against dust and water ingress.
Will it withstand harsh industrial environments?
Yes, the oil-resistant properties and durable PUR sheath material ensure reliable performance in demanding conditions.
Is it compatible with M12 connectors?
Yes, this sensor actuator cable is compatible with M12 connectors, providing a versatile solution for various industrial connections.
Related links
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 8 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 8 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 20 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 3 m
