Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 197-2562
- Mfr. Part No.:
- 49278 RSTS 8-RKTS 8-299/0,6 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€41.38
(exc. VAT)
€50.90
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.38 |
*price indicative
- RS Stock No.:
- 197-2562
- Mfr. Part No.:
- 49278 RSTS 8-RKTS 8-299/0,6 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSTS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | CSA FT 2, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60664 1 (VDE 0110 1), IEC 60332 2 2, IEC 60754 1, IEC 61076 2 101, UL 94 HB, VDE 0482 267 2 1, VDE 0482 332 2 2 | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSTS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals CSA FT 2, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60664 1 (VDE 0110 1), IEC 60332 2 2, IEC 60754 1, IEC 61076 2 101, UL 94 HB, VDE 0482 267 2 1, VDE 0482 332 2 2 | ||
IP Rating IP65, IP67, IP69K | ||
The Belden sensor/actuator double-ended cordset has 8-pin M12 straight male connector to 8-pin M12 straight female. The cable length is 0.6m. The electrical voltage rating is 30V AC/DC and a current rating is 2A.
A-Coded
Body colour is orange
Contact base is CuZn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 8 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 8 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 20 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 3 m
