Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable

Subtotal (1 unit)*

€27.12

(exc. VAT)

€33.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.12

*price indicative

RS Stock No.:
197-2832
Mfr. Part No.:
49261 RKTS 8-299/2 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKT

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

8

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP67, IP69K

Standards/Approvals

IEC 61076-2-101

COO (Country of Origin):
CZ
The Belden sensor/actuator single-ended cordset has 8-pin M12 straight female connector and cable length is 2m. The electrical voltage rating is 30V AC/DC and a current rating is 2A.

A-coded

Body colour is translucent

Contact base material is CuZn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy