Lumberg Automation Male 5 way Straight to Female M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-2584
- Mfr. Part No.:
- 29498 RST 5-RKWT 5-228/1 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€25.92
(exc. VAT)
€31.88
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 04 December 2026
- Plus 50 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.92 |
*price indicative
- RS Stock No.:
- 197-2584
- Mfr. Part No.:
- 29498 RST 5-RKWT 5-228/1 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
The Belden sensor/actuator double-ended cordset has 5-pin M12 straight male connector to 5-pin M12 angled female. The cable length is 1m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female 5 way M12 Actuator/Sensor Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 5 way Straight to Female 34 way M12 Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
