Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-2651
- Mfr. Part No.:
- 12020 RST 5-RKT 5-228/1 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€25.44
(exc. VAT)
€31.29
(inc. VAT)
In Stock
- Plus 57 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.44 |
*price indicative
- RS Stock No.:
- 197-2651
- Mfr. Part No.:
- 12020 RST 5-RKT 5-228/1 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 1.5kV Impulse Voltage Rating, 4A Current Rating - RST Series - 12020 RST 5-RKT 5-228/1 M
Take control of automated elements in your industrial equipment with this sensor actuator cable from Belden's Lumberg Automation range. It carries signals from your machine's transducers to a control unit, letting your system run like clockwork. A 60V rating makes it the right fit for low-voltage applications. As the cable is terminated at both ends by standard M12 adapters, it gives you an easy link to your appliance's sockets.
Features & Benefits
• 1.5kV impulse voltage rating to withstand power spikes without suffering damage
• PUR cable jacket resists wear and impact to give you long-term service
• Minimum bend radius of 10 times its 5.4mm cable diameter for flexible installation around corners
Applications
• Automotive systems
• Packaging facilities
• Oil and gas plants
What's the temperature tolerance of this unit?
This cable withstands a wide operating temperature range of -50°C to +105°C, so is safe to use in demanding conditions.
Related links
- Lumberg Automation Male 5 way Straight to Female M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
