Lumberg Automation Male 5 way Straight to Female 5 way M12 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 197-2587
- Mfr. Part No.:
- 29634 RST 5-RKWT 5-228/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€33.47
(exc. VAT)
€41.17
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.47 |
*price indicative
- RS Stock No.:
- 197-2587
- Mfr. Part No.:
- 29634 RST 5-RKWT 5-228/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Actuator/Sensor Cable | |
| Series | RST | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Actuator/Sensor Cable | ||
Series RST | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, PUR Jacket - RST Series - 29634 RST 5-RKWT 5-228/5 M
Want to make sure your industrial equipment gets clear instructions? Trust this sensor actuator cable from Belden Lumberg Automation to get the message across. It transmits data between detecting devices and your machine's control unit to support automated functions. This cable's copper and tin contacts have a low resistance of around 10mΩ, so you can be sure of a reliable connection.
Features & Benefits
• Right-angled connector on one end for easy access to tight spots
• Integrated coupling screws ensure a firm link that won't wobble loose with vibration
• PUR jacket is resistant to impact for reliable use in harsh settings
Applications
• Measurement and instrumentation devices
• Pharmaceutical industry
• Water treatment plants
Can this cable handle surge voltage?
Yes, an impulse voltage rating of 1.5kV means this unit handles sudden high-power surges without suffering damage.
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
