Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 197-2709
- Mfr. Part No.:
- 12018 RST 5-RKT 5-228/0,3 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€24.42
(exc. VAT)
€30.04
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.42 |
*price indicative
- RS Stock No.:
- 197-2709
- Mfr. Part No.:
- 12018 RST 5-RKT 5-228/0,3 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP68, IP69 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP68, IP69 | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, 300mm Length - RST Series - 12018 RST 5-RKT 5-228/0,3 M
Gear up for reliable communication with this sensor actuator cable from Belden's Lumberg Automation range. Its standard male and female M12 connectors make it a cinch to bridge the gap between sensing and control devices. A coupling screw on the male end helps to protect against accidental disconnection to keep your equipment performing at its best, even if things get shaky.
Features & Benefits
• Tough PUR cable jacket stands up to chemicals and wear
• Compact length of 300mm to minimise clutter
• Works dependably in -40°C to +90°C temperatures
Applications
• Automated assembly lines
• Medical imaging equipment
• Security systems
Can I use this sensor actuator cable in damp and dusty environments?
Yes, the cable has an IP69K rating, which means it's dust-tight and protected against high-temperature, high-pressure water jets.
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
