Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable
- RS Stock No.:
- 197-2723
- Mfr. Part No.:
- 12087 RSTS 4-182/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€25.04
(exc. VAT)
€30.80
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.04 |
*price indicative
- RS Stock No.:
- 197-2723
- Mfr. Part No.:
- 12087 RSTS 4-182/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSTS | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 50V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSTS | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 50V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
The Belden sensor/actuator single-ended cordset has 4-pin M12 straight male connector and cable length is 2m. The electrical voltage rating is 50V AC / 60V DC and a current rating is 4A.
A-coded
Body colour is orange
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Male 8 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
